Part Details for JAN2N3735 by Microchip Technology Inc
Results Overview of JAN2N3735 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N3735 Information
JAN2N3735 by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JAN2N3735
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7756
|
Newark | 40V 1.5A 1W Small-Signal Bjt Tht To-39 Rohs Compliant: Yes |Microchip JAN2N3735 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8600 / $8.1800 | Buy Now |
DISTI #
1086-2353-ND
|
DigiKey | TRANS NPN 40V 1.5A TO-39 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1800 | Buy Now |
DISTI #
JAN2N3735
|
Avnet Americas | Trans GP BJT NPN 40V 1.5A 3-Pin TO-39 - Bulk (Alt: JAN2N3735) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3632 / $8.0164 | Buy Now |
DISTI #
494-JAN2N3735
|
Mouser Electronics | Bipolar Transistors - BJT 40V 1.5A 1W Small-Signal BJT THT RoHS: Not Compliant | 0 |
|
$8.1800 | Order Now |
DISTI #
JAN2N3735
|
Microchip Technology Inc | Small-Signal BJT _ TO-39, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$8.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6300 / $12.5800 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 39 Package Multiple: 1 | 0 |
|
$7.6700 / $9.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.6300 / $12.5800 | Buy Now |
Part Details for JAN2N3735
JAN2N3735 CAD Models
JAN2N3735 Part Data Attributes
|
JAN2N3735
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N3735
Microchip Technology Inc
Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
JESD-609 Code | e0 | |
Qualification Status | Qualified | |
Terminal Finish | TIN LEAD |
Alternate Parts for JAN2N3735
This table gives cross-reference parts and alternative options found for JAN2N3735. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3735, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N3735L | Microchip Technology Inc | $10.9904 | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | JAN2N3735 vs 2N3735L |
JANS2N3735L | Microchip Technology Inc | $99.2401 | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | JAN2N3735 vs JANS2N3735L |
2N3735 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN | JAN2N3735 vs 2N3735 |
JAN2N3735 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN | JAN2N3735 vs JAN2N3735 |
2N3735 | National Semiconductor Corporation | Check for Price | TRANSISTOR NPN, Si, SMALL SIGNAL TRANSISTOR, TO-5, TO-5, 3 PIN, BIP General Purpose Small Signal | JAN2N3735 vs 2N3735 |
2N3735 | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 1.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, CASE 79-02, TO-39, 3 PIN | JAN2N3735 vs 2N3735 |
JANS2N3735L | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | JAN2N3735 vs JANS2N3735L |
2N3735L | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | JAN2N3735 vs 2N3735L |
JANTXV2N3735 | Raytheon Semiconductor | Check for Price | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-39, | JAN2N3735 vs JANTXV2N3735 |
2N3735E1 | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 1.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | JAN2N3735 vs 2N3735E1 |