Part Details for JAN2N3700 by Semicoa Semiconductors
Results Overview of JAN2N3700 by Semicoa Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N3700 Information
JAN2N3700 by Semicoa Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JAN2N3700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N3700
|
Avnet Americas | - Bulk (Alt: JAN2N3700) RoHS: Not Compliant Min Qty: 500 Package Multiple: 150 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2860 / $4.4954 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,NPN,80V V(BR)CEO,1A I(C),TO-18 | 21 |
|
$4.2150 / $8.4300 | Buy Now |
Part Details for JAN2N3700
JAN2N3700 CAD Models
JAN2N3700 Part Data Attributes
|
JAN2N3700
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAN2N3700
Semicoa Semiconductors
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Part Package Code | BCY | |
Package Description | HERMETIC SEALED, METAL CAN-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks |
Alternate Parts for JAN2N3700
This table gives cross-reference parts and alternative options found for JAN2N3700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N3735L | Microchip Technology Inc | $10.9904 | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | JAN2N3700 vs 2N3735L |
JANTX2N3735 | Microchip Technology Inc | $11.7823 | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | JAN2N3700 vs JANTX2N3735 |
JANS2N3735 | Microchip Technology Inc | $151.0765 | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | JAN2N3700 vs JANS2N3735 |
JAN2N3735 | Microchip Technology Inc | $9.7205 | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | JAN2N3700 vs JAN2N3735 |
JANS2N3735L | Microchip Technology Inc | $99.2401 | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | JAN2N3700 vs JANS2N3735L |
JANTXV2N3700 | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | JAN2N3700 vs JANTXV2N3700 |
JANTX2N3700 | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | JAN2N3700 vs JANTX2N3700 |
JANS2N3700 | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | JAN2N3700 vs JANS2N3700 |
JANTX2N3735L | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | JAN2N3700 vs JANTX2N3735L |
JANS2N3735L | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | JAN2N3700 vs JANS2N3735L |