Part Details for JAN2N3637L by Semicoa Semiconductors
Results Overview of JAN2N3637L by Semicoa Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N3637L Information
JAN2N3637L by Semicoa Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JAN2N3637L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N3637L
|
Avnet Americas | - Bulk (Alt: JAN2N3637L) Min Qty: 500 Package Multiple: 150 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7560 / $20.5485 | Buy Now |
Part Details for JAN2N3637L
JAN2N3637L CAD Models
JAN2N3637L Part Data Attributes
|
JAN2N3637L
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAN2N3637L
Semicoa Semiconductors
Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Part Package Code | TO-5 | |
Package Description | TO-5, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks |
Alternate Parts for JAN2N3637L
This table gives cross-reference parts and alternative options found for JAN2N3637L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3637L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N3637 | onsemi | Check for Price | MIL-PRF-19500/357: 175 V, 1 A PNP Small Signal Transistor, TO-39 3-Lead, 100-BLKBX, Military Qualified | JAN2N3637L vs JANTX2N3637 |
JAN2N3637L | Raytheon Semiconductor | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | JAN2N3637L vs JAN2N3637L |
JANSR2N3637L | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), PNP, TO-5, TO-5, 3 PIN | JAN2N3637L vs JANSR2N3637L |
JANTXV2N3637 | onsemi | Check for Price | MIL-PRF-19500/357: 175 V, 1 A PNP Small Signal Transistor, TO-39 3-Lead, 100-BLKBX, Military Qualified | JAN2N3637L vs JANTXV2N3637 |
2N3637 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN | JAN2N3637L vs 2N3637 |
JANTXV2N3637 | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | JAN2N3637L vs JANTXV2N3637 |
JAN2N3637 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN | JAN2N3637L vs JAN2N3637 |
JAN2N3637 | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | JAN2N3637L vs JAN2N3637 |
2N3637 | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.001A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 | JAN2N3637L vs 2N3637 |