Part Details for JAN2N3634UB by Microchip Technology Inc
Results Overview of JAN2N3634UB by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N3634UB Information
JAN2N3634UB by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JAN2N3634UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5757
|
Newark | 140V 1A 1W 3 Pin Cer Small-Signal Bjt Tht Ub Rohs Compliant: Yes |Microchip JAN2N3634UB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7400 / $13.2500 | Buy Now |
DISTI #
1086-20865-ND
|
DigiKey | TRANS PNP 140V 1A UB Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2501 | Buy Now |
DISTI #
JAN2N3634UB
|
Avnet Americas | Trans GP BJT PNP 140V 1A 3-Pin UB - Bulk (Alt: JAN2N3634UB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9328 / $12.7375 | Buy Now |
DISTI #
494-JAN2N3634UB
|
Mouser Electronics | Bipolar Transistors - BJT 140V 1A 1W 3 Pin CER Small-Signal BJT THT RoHS: Not Compliant | 0 |
|
$13.2500 | Order Now |
DISTI #
JAN2N3634UB
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$14.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6500 / $26.4900 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 24 Package Multiple: 1 | 0 |
|
$12.4300 / $14.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.6500 / $26.4900 | Buy Now |
Part Details for JAN2N3634UB
JAN2N3634UB CAD Models
JAN2N3634UB Part Data Attributes
|
JAN2N3634UB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N3634UB
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks |
Alternate Parts for JAN2N3634UB
This table gives cross-reference parts and alternative options found for JAN2N3634UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3634UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN2N3634UB | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, CERAMIC PACKAGE-3 | JAN2N3634UB vs JAN2N3634UB |
JAN2N3634UB | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, CERAMIC PACKAGE-3 | JAN2N3634UB vs JAN2N3634UB |
JAN2N3634UB | Defense Logistics Agency | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, CERAMIC PACKAGE-3 | JAN2N3634UB vs JAN2N3634UB |