Part Details for JAN2N3501UB/TR by Microchip Technology Inc
Results Overview of JAN2N3501UB/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N3501UB/TR Information
JAN2N3501UB/TR by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JAN2N3501UB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5756
|
Newark | 150V 300Ma 1W Npn 3 Pin Cer Small-Signal Bjt Tr Ub Rohs Compliant: Yes |Microchip JAN2N3501UB/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5000 / $17.1600 | Buy Now |
DISTI #
150-JAN2N3501UB/TR-ND
|
DigiKey | TRANS NPN 150V 0.3A UB Min Qty: 100 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.1600 | Buy Now |
DISTI #
JAN2N3501UB/TR
|
Avnet Americas | Trans GP BJT NPN 150V 0.3A 3-Pin SMD - Tape and Reel (Alt: JAN2N3501UB/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$15.5628 / $16.6188 | Buy Now |
DISTI #
494-JAN2N3501UB/TR
|
Mouser Electronics | Bipolar Transistors - BJT 150V 300mA 1W NPN 3 Pin CER Small-Signal BJT TR RoHS: Not Compliant | 0 |
|
$17.1600 | Order Now |
DISTI #
JAN2N3501UB/TR
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$18.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.3900 / $34.3200 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 18 Package Multiple: 1 | 0 |
|
$16.1000 / $18.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.3900 / $34.3200 | Buy Now |
Part Details for JAN2N3501UB/TR
JAN2N3501UB/TR CAD Models
JAN2N3501UB/TR Part Data Attributes
|
JAN2N3501UB/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N3501UB/TR
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/366 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1150 ns | |
Turn-on Time-Max (ton) | 115 ns |