Part Details for JAN2N3500U4 by Microchip Technology Inc
Results Overview of JAN2N3500U4 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N3500U4 Information
JAN2N3500U4 by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JAN2N3500U4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N3500U4
|
Microchip Technology Inc | Small-Signal BJT _ U4, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$600.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$536.9100 / $1,535.4300 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$536.9100 / $1,535.4300 | Buy Now |
Part Details for JAN2N3500U4
JAN2N3500U4 CAD Models
JAN2N3500U4 Part Data Attributes
|
JAN2N3500U4
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N3500U4
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.3A I(C), NPN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks |
Alternate Parts for JAN2N3500U4
This table gives cross-reference parts and alternative options found for JAN2N3500U4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3500U4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N3500U4 | Microchip Technology Inc | $89.9674 | Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon | JAN2N3500U4 vs 2N3500U4 |
2N3500U4 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor | JAN2N3500U4 vs 2N3500U4 |