Part Details for JAN2N3498UB/TR by Microchip Technology Inc
Results Overview of JAN2N3498UB/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N3498UB/TR Information
JAN2N3498UB/TR by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JAN2N3498UB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7335
|
Newark | 100V 500Ma 1W Npn 3 Pin Cer Small-Signal Bjt Tr Ub Rohs Compliant: Yes |Microchip JAN2N3498UB/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$19.3800 / $20.1500 | Buy Now |
DISTI #
150-JAN2N3498UB/TR-ND
|
DigiKey | TRANS NPN 100V 0.5A UB Min Qty: 100 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.1500 | Buy Now |
DISTI #
JAN2N3498UB/TR
|
Avnet Americas | SMALL-SIGNAL BJT - Tape and Reel (Alt: JAN2N3498UB/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$18.1440 / $19.3750 | Buy Now |
DISTI #
579-JAN2N3498UB/TR
|
Mouser Electronics | Bipolar Transistors - BJT 100V 500mA 1W NPN 3 Pin CER Small-Signal BJT TR RoHS: Not Compliant | 0 |
|
$20.1500 | Order Now |
DISTI #
JAN2N3498UB/TR
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$21.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.2400 / $40.3000 | Buy Now |
|
NAC | Small-Signal BJT, UB RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.9000 / $22.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.2400 / $40.3000 | Buy Now |