Part Details for JAN2N3485A by Microchip Technology Inc
Results Overview of JAN2N3485A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N3485A Information
JAN2N3485A by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JAN2N3485A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7728
|
Newark | 60V 600Ma 400Mw Pnp Small-Signal Bjt Tht To-46 Rohs Compliant: Yes |Microchip JAN2N3485A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6800 / $7.9800 | Buy Now |
DISTI #
1086-20814-ND
|
DigiKey | TRANS PNP 60V 0.6A TO-46 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9800 | Buy Now |
DISTI #
JAN2N3485A
|
Avnet Americas | Trans GP BJT PNP 60V 600mA 3-Pin TO-46 Bag - Bulk (Alt: JAN2N3485A) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1904 / $7.8204 | Buy Now |
DISTI #
494-JAN2N3485A
|
Mouser Electronics | Bipolar Transistors - BJT 60V 600mA 400mW PNP Small-Signal BJT THT RoHS: Not Compliant | 0 |
|
$7.9800 | Order Now |
DISTI #
JAN2N3485A
|
Microchip Technology Inc | Small-Signal BJT _ TO-46, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
548 Alternates Available |
|
$8.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 548 Factory Stock |
|
$8.4200 / $12.2800 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 40 Package Multiple: 1 | 0 |
|
$7.4900 / $9.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 548 Factory Stock |
|
$8.4200 / $12.2800 | Buy Now |
Part Details for JAN2N3485A
JAN2N3485A CAD Models
JAN2N3485A Part Data Attributes
|
JAN2N3485A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N3485A
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 22 Weeks | |
JESD-609 Code | e0 | |
Qualification Status | Qualified | |
Terminal Finish | TIN LEAD |
Alternate Parts for JAN2N3485A
This table gives cross-reference parts and alternative options found for JAN2N3485A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3485A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N3485AE3 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, | JAN2N3485A vs 2N3485AE3 |
2N3485A | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-46, TO-46, 3 PIN | JAN2N3485A vs 2N3485A |
JANTX2N3485A | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, HERMETIC SEALED, METAL CAN-3 | JAN2N3485A vs JANTX2N3485A |
2N3485A | Texas Instruments | Check for Price | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-46 | JAN2N3485A vs 2N3485A |
2N3485ALEADFREE | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | JAN2N3485A vs 2N3485ALEADFREE |