Part Details for JAN2N3468 by Semicoa Semiconductors
Results Overview of JAN2N3468 by Semicoa Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N3468 Information
JAN2N3468 by Semicoa Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JAN2N3468
JAN2N3468 CAD Models
JAN2N3468 Part Data Attributes
|
JAN2N3468
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAN2N3468
Semicoa Semiconductors
Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, SIMILAR TO TO-5, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMICOA CORP | |
Part Package Code | TO-5 | |
Package Description | SIMILAR TO TO-5, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/348 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
Turn-off Time-Max (toff) | 90 ns | |
Turn-on Time-Max (ton) | 40 ns |
Alternate Parts for JAN2N3468
This table gives cross-reference parts and alternative options found for JAN2N3468. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3468, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N3468 | Raytheon Semiconductor | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | JAN2N3468 vs 2N3468 |
JANTX2N3468 | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-5, 3 PIN | JAN2N3468 vs JANTX2N3468 |
JANTX2N3468 | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD | JAN2N3468 vs JANTX2N3468 |
JAN2N3468 | CRYSTALONICS Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, CASE 79-04, TO-39, 3 PIN | JAN2N3468 vs JAN2N3468 |
JANTX2N3468 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-5, 3 PIN | JAN2N3468 vs JANTX2N3468 |
2N3468L | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, | JAN2N3468 vs 2N3468L |
2N3468.MODE4 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1000mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | JAN2N3468 vs 2N3468.MODE4 |
JANTXV2N3468L | Raytheon Semiconductor | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-5, 3 PIN | JAN2N3468 vs JANTXV2N3468L |