Part Details for JAN2N3421P by Microchip Technology Inc
Results Overview of JAN2N3421P by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N3421P Information
JAN2N3421P by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JAN2N3421P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7332
|
Newark | 80V 3A 1W Pind Power Bjt Tht To-5 Rohs Compliant: Yes |Microchip JAN2N3421P RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5600 / $23.4700 | Buy Now |
DISTI #
150-JAN2N3421P-ND
|
DigiKey | TRANS NPN 80V 3A TO-5AA Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.4701 | Buy Now |
DISTI #
JAN2N3421P
|
Avnet Americas | POWER BJT - Bulk (Alt: JAN2N3421P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1296 / $22.5625 | Buy Now |
DISTI #
579-JAN2N3421P
|
Mouser Electronics | Bipolar Transistors - BJT 80V 3A 1W PinD Power BJT THT RoHS: Not Compliant | 0 |
|
$23.4700 | Order Now |
DISTI #
JAN2N3421P
|
Microchip Technology Inc | Power BJT _ TO-5, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$25.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.4100 / $46.9300 | Buy Now |
|
NAC | Power BJT, TO-5 RoHS: Compliant Min Qty: 13 Package Multiple: 1 | 0 |
|
$22.0100 / $25.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.4100 / $46.9300 | Buy Now |