Part Details for JAN2N3419S by Cobham Semiconductor Solutions
Results Overview of JAN2N3419S by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N3419S Information
JAN2N3419S by Cobham Semiconductor Solutions is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JAN2N3419S
JAN2N3419S CAD Models
JAN2N3419S Part Data Attributes
|
JAN2N3419S
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
JAN2N3419S
Cobham Semiconductor Solutions
Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, SMILILAR TO TO-39, 3 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/METELICS INC | |
Part Package Code | TO-39 | |
Package Description | SMILILAR TO TO-39, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |
Alternate Parts for JAN2N3419S
This table gives cross-reference parts and alternative options found for JAN2N3419S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3419S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N3419S | Cobham Semiconductor Solutions | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, SMILILAR TO TO-39, 3 PIN | JAN2N3419S vs JANTX2N3419S |
JANTX2N3419 | Cobham Semiconductor Solutions | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SMILILAR TO TO-5, 3 PIN | JAN2N3419S vs JANTX2N3419 |
JANTX2N3419 | Spectrum Control | Check for Price | Small Signal Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | JAN2N3419S vs JANTX2N3419 |
JANTXV2N3419S | Solitron Devices Inc | Check for Price | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, Metal, 3 Pin, | JAN2N3419S vs JANTXV2N3419S |
JANTXV2N3419S | Cobham Semiconductor Solutions | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, SMILILAR TO TO-39, 3 PIN | JAN2N3419S vs JANTXV2N3419S |
JANS2N3419S | Cobham Semiconductor Solutions | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, SIMILAR TO TO-39, 3 PIN | JAN2N3419S vs JANS2N3419S |
JAN2N3419 | Cobham Semiconductor Solutions | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SMILILAR TO TO-5, 3 PIN | JAN2N3419S vs JAN2N3419 |
2N3419 | Cobham Semiconductor Solutions | Check for Price | Small Signal Bipolar Transistor | JAN2N3419S vs 2N3419 |