Part Details for JAN2N3419 by Spectrum Control
Results Overview of JAN2N3419 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N3419 Information
JAN2N3419 by Spectrum Control is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JAN2N3419
JAN2N3419 CAD Models
JAN2N3419 Part Data Attributes
|
JAN2N3419
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
JAN2N3419
Spectrum Control
Small Signal Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPECTRUM CONTROL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for JAN2N3419
This table gives cross-reference parts and alternative options found for JAN2N3419. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3419, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N3419S | Cobham Semiconductor Solutions | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, SMILILAR TO TO-39, 3 PIN | JAN2N3419 vs JANTX2N3419S |
JANTX2N3419 | Cobham Semiconductor Solutions | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SMILILAR TO TO-5, 3 PIN | JAN2N3419 vs JANTX2N3419 |
JANTX2N3419 | Spectrum Control | Check for Price | Small Signal Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | JAN2N3419 vs JANTX2N3419 |
JANTXV2N3419S | Solitron Devices Inc | Check for Price | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, Metal, 3 Pin, | JAN2N3419 vs JANTXV2N3419S |
JANTXV2N3419S | Cobham Semiconductor Solutions | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, SMILILAR TO TO-39, 3 PIN | JAN2N3419 vs JANTXV2N3419S |
JANS2N3419S | Cobham Semiconductor Solutions | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, SIMILAR TO TO-39, 3 PIN | JAN2N3419 vs JANS2N3419S |
JAN2N3419 | Cobham Semiconductor Solutions | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SMILILAR TO TO-5, 3 PIN | JAN2N3419 vs JAN2N3419 |
2N3419 | Cobham Semiconductor Solutions | Check for Price | Small Signal Bipolar Transistor | JAN2N3419 vs 2N3419 |
JANTXV2N3419 | Cobham Semiconductor Solutions | Check for Price | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin | JAN2N3419 vs JANTXV2N3419 |