Part Details for JAN2N3031 by Microsemi Corporation
Results Overview of JAN2N3031 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N3031 Information
JAN2N3031 by Microsemi Corporation is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for JAN2N3031
JAN2N3031 CAD Models
JAN2N3031 Part Data Attributes
|
JAN2N3031
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N3031
Microsemi Corporation
Silicon Controlled Rectifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN LEAD | |
Trigger Device Type | SCR |
Alternate Parts for JAN2N3031
This table gives cross-reference parts and alternative options found for JAN2N3031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N3031E3 | Microsemi Corporation | Check for Price | Silicon Controlled Rectifier, 0.785A I(T)RMS, 60V V(DRM), 60V V(RRM), 1 Element, TO-18 | JAN2N3031 vs 2N3031E3 |