Part Details for JAN2N2946A by Semicoa Semiconductors
Results Overview of JAN2N2946A by Semicoa Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N2946A Information
JAN2N2946A by Semicoa Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JAN2N2946A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N2946A
|
Avnet Americas | - Bulk (Alt: JAN2N2946A) Min Qty: 500 Package Multiple: 150 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$26.9830 / $38.5035 | Buy Now |
Part Details for JAN2N2946A
JAN2N2946A CAD Models
JAN2N2946A Part Data Attributes
|
JAN2N2946A
Semicoa Semiconductors
Buy Now
|
Compare Parts:
JAN2N2946A
Semicoa Semiconductors
Small Signal Bipolar Transistor, 0.1A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Part Package Code | TO-46 | |
Package Description | SIMILAR TO TO-46, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 35 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/382E | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | CHOPPER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5 MHz | |
Turn-off Time-Max (toff) | 450 ns | |
Turn-on Time-Max (ton) | 150 ns |
Alternate Parts for JAN2N2946A
This table gives cross-reference parts and alternative options found for JAN2N2946A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2946A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N2946A | Microchip Technology Inc | $10.7454 | Small Signal Bipolar Transistor, 0.1A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB | JAN2N2946A vs JANTX2N2946A |
JANTXV2N2946A | New England Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB, TO-206AB, 3 PIN | JAN2N2946A vs JANTXV2N2946A |
2N2946A | CRYSTALONICS Inc | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | JAN2N2946A vs 2N2946A |
JAN2N2946A | CRYSTALONICS Inc | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | JAN2N2946A vs JAN2N2946A |
2N2946A | Solid State Devices Inc (SSDI) | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | JAN2N2946A vs 2N2946A |