Part Details for JAN2N2919U by Defense Logistics Agency
Results Overview of JAN2N2919U by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N2919U Information
JAN2N2919U by Defense Logistics Agency is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JAN2N2919U
JAN2N2919U CAD Models
JAN2N2919U Part Data Attributes
|
JAN2N2919U
Defense Logistics Agency
Buy Now
|
Compare Parts:
JAN2N2919U
Defense Logistics Agency
Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 150 | |
JESD-30 Code | R-XDSO-N6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/355J | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N2919U
This table gives cross-reference parts and alternative options found for JAN2N2919U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2919U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N2919U | Microchip Technology Inc | $56.5443 | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon | JAN2N2919U vs 2N2919U |
JANTX2N2919U | Defense Logistics Agency | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-6 | JAN2N2919U vs JANTX2N2919U |
JAN2N2919U | New England Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-6 | JAN2N2919U vs JAN2N2919U |
JANTX2N2919U | New England Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-6 | JAN2N2919U vs JANTX2N2919U |
JANTXV2N2919U | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-6 | JAN2N2919U vs JANTXV2N2919U |
JANTXV2N2919U | New England Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-6 | JAN2N2919U vs JANTXV2N2919U |
2N2919U | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, | JAN2N2919U vs 2N2919U |
JANTXV2N2919U | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, SURFACE MOUNT PACKAGE-6 | JAN2N2919U vs JANTXV2N2919U |
JANS2N2919U | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, | JAN2N2919U vs JANS2N2919U |
JAN2N2919U | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, | JAN2N2919U vs JAN2N2919U |