Part Details for JAN2N2919L by Microsemi Corporation
Results Overview of JAN2N2919L by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N2919L Information
JAN2N2919L by Microsemi Corporation is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JAN2N2919L
JAN2N2919L CAD Models
JAN2N2919L Part Data Attributes
|
JAN2N2919L
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N2919L
Microsemi Corporation
Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-78 | |
Package Description | TO-78, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 150 | |
JESD-30 Code | O-MBCY-W6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N2919L
This table gives cross-reference parts and alternative options found for JAN2N2919L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2919L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS2N2919L | Microchip Technology Inc | $158.2237 | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon | JAN2N2919L vs JANS2N2919L |
2N2919L | Microchip Technology Inc | $41.5218 | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon | JAN2N2919L vs 2N2919L |
JANTXV2N2919 | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, HERMETIC SEALED, METAL CAN-8 | JAN2N2919L vs JANTXV2N2919 |
2N2919.MOD | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, MO-002AF, TO-77, 6 PIN | JAN2N2919L vs 2N2919.MOD |
2N2919.MOD | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 30mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, MO-002AF, TO-77, 6 PIN | JAN2N2919L vs 2N2919.MOD |
JANTXV2N2919L | Raytheon Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, SIMILAR TO TO-78, 6 PIN | JAN2N2919L vs JANTXV2N2919L |
JAN2N2919 | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon | JAN2N2919L vs JAN2N2919 |
2N2919 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 30mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, MO-002AF, TO-77, 6 PIN | JAN2N2919L vs 2N2919 |
JANTX2N2919L | Raytheon Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, SIMILAR TO TO-78, 6 PIN | JAN2N2919L vs JANTX2N2919L |
2N2919 | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, MO-002AF, TO-77, 6 PIN | JAN2N2919L vs 2N2919 |