Part Details for JAN2N2907AUBP by Microchip Technology Inc
Results Overview of JAN2N2907AUBP by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N2907AUBP Information
JAN2N2907AUBP by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JAN2N2907AUBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-JAN2N2907AUBP-ND
|
DigiKey | TRANS PNP 60V 0.6A UB Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2301 | Buy Now |
DISTI #
579-JAN2N2907AUBP
|
Mouser Electronics | Bipolar Transistors - BJT 60V 600mA 500mW PNP 3 Pin CER Small-Signal BJT RoHS: Not Compliant | 0 |
|
$12.2300 | Order Now |
|
Onlinecomponents.com | Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JAN2N2907AUBP RoHS: Compliant | 0 |
|
$12.9100 / $18.8200 | Buy Now |
|
Master Electronics | Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JAN2N2907AUBP RoHS: Compliant | 0 |
|
$12.9100 / $18.8200 | Buy Now |