Part Details for JAN2N2906AUBC by Semicoa Semiconductors
Results Overview of JAN2N2906AUBC by Semicoa Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N2906AUBC Information
JAN2N2906AUBC by Semicoa Semiconductors is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JAN2N2906AUBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N2906AUBC
|
Avnet Americas | - Waffle Pack (Alt: JAN2N2906AUBC) RoHS: Not Compliant Min Qty: 500 Package Multiple: 150 Lead time: 111 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$9.6038 / $13.6325 | Buy Now |
Part Details for JAN2N2906AUBC
JAN2N2906AUBC CAD Models
JAN2N2906AUBC Part Data Attributes
|
JAN2N2906AUBC
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAN2N2906AUBC
Semicoa Semiconductors
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Collector Current-Max (IC) | 0.6 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | YES |