Part Details for JAN2N2906AUA by Microchip Technology Inc
Results Overview of JAN2N2906AUA by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N2906AUA Information
JAN2N2906AUA by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JAN2N2906AUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5735
|
Newark | 40V 600Ma 400Mw Pnp Small-Signal Bjt Smt Ua Rohs Compliant: Yes |Microchip JAN2N2906AUA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5100 / $22.3700 | Buy Now |
DISTI #
1086-20759-ND
|
DigiKey | TRANS PNP 60V 0.6A 4-SMD Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.3701 | Buy Now |
DISTI #
JAN2N2906AUA
|
Avnet Americas | Trans GP BJT PNP 60V 600mA 4-Pin SMD Waffle Pack - Bulk (Alt: JAN2N2906AUA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1504 / $21.5125 | Buy Now |
DISTI #
494-JAN2N2906AUA
|
Mouser Electronics | Bipolar Transistors - BJT 40V 600mA 400mW PNP Small-Signal BJT SMT RoHS: Not Compliant | 0 |
|
$22.3700 | Order Now |
DISTI #
JAN2N2906AUA
|
Microchip Technology Inc | Small-Signal BJT _ UA, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$24.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.3600 / $44.7500 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$20.9900 / $24.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.3600 / $44.7500 | Buy Now |
Part Details for JAN2N2906AUA
JAN2N2906AUA CAD Models
JAN2N2906AUA Part Data Attributes
|
JAN2N2906AUA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N2906AUA
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-N4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.4 W | |
Power Dissipation-Max (Abs) | 1.16 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns | |
VCEsat-Max | 1.6 V |