Part Details for JAN2N2484UB by Microchip Technology Inc
Results Overview of JAN2N2484UB by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N2484UB Information
JAN2N2484UB by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JAN2N2484UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7709
|
Newark | 60V 50Ma 360Mw 3-Pin Cer Npn Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JAN2N2484UB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3100 / $11.7700 | Buy Now |
DISTI #
1086-2330-ND
|
DigiKey | TRANS NPN 60V 0.05A UB Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7701 | Buy Now |
DISTI #
JAN2N2484UB
|
Avnet Americas | Trans GP BJT NPN 60V 50mA 3-Pin SMD Waffle Pack - Bulk (Alt: JAN2N2484UB) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5984 / $11.5346 | Buy Now |
DISTI #
494-JAN2N2484UB
|
Mouser Electronics | Bipolar Transistors - BJT 60V 50mA 360mW 3-Pin CER NPN Small-Signal BJT RoHS: Not Compliant | 0 |
|
$11.7700 | Order Now |
DISTI #
JAN2N2484UB
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$12.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.4200 / $18.1000 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 27 Package Multiple: 1 | 0 |
|
$11.0400 / $13.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.4200 / $18.1000 | Buy Now |
Part Details for JAN2N2484UB
JAN2N2484UB CAD Models
JAN2N2484UB Part Data Attributes
|
JAN2N2484UB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N2484UB
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, CERAMIC, CERSOT-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 225 | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/376 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N2484UB
This table gives cross-reference parts and alternative options found for JAN2N2484UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2484UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANSR2N2484UB | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | JAN2N2484UB vs JANSR2N2484UB |
JAN2N2484UB | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | JAN2N2484UB vs JAN2N2484UB |
JANSR2N2484 | Microchip Technology Inc | Check for Price | Power Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, Metal, 3 Pin | JAN2N2484UB vs JANSR2N2484 |
JANS2N2484UB | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | JAN2N2484UB vs JANS2N2484UB |
2N2484UB | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | JAN2N2484UB vs 2N2484UB |
JANTX2N2484UB | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | JAN2N2484UB vs JANTX2N2484UB |
2N2484UB | Microchip Technology Inc | $16.3337 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | JAN2N2484UB vs 2N2484UB |
2N2484UB | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | JAN2N2484UB vs 2N2484UB |