Part Details for JAN2N2484UA/TR by Microchip Technology Inc
Results Overview of JAN2N2484UA/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N2484UA/TR Information
JAN2N2484UA/TR by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JAN2N2484UA/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5732
|
Newark | 60V 50Ma 360Mw Npn Small-Signal Bjt Smt Tr Ua Rohs Compliant: Yes |Microchip JAN2N2484UA/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3400 / $15.9500 | Buy Now |
DISTI #
150-JAN2N2484UA/TR-ND
|
DigiKey | TRANS NPN 60V 0.05A UA Min Qty: 100 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.9500 | Buy Now |
DISTI #
JAN2N2484UA/TR
|
Avnet Americas | - Tape and Reel (Alt: JAN2N2484UA/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$14.4663 / $15.4479 | Buy Now |
DISTI #
494-JAN2N2484UA/TR
|
Mouser Electronics | Bipolar Transistors - BJT 60V 50mA 360mW NPN Small-Signal BJT SMT TR RoHS: Not Compliant | 0 |
|
$15.9500 | Order Now |
DISTI #
JAN2N2484UA/TR
|
Microchip Technology Inc | Small-Signal BJT _ UA, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$17.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.2300 / $31.9000 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
$14.9600 / $17.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.2300 / $31.9000 | Buy Now |
Part Details for JAN2N2484UA/TR
JAN2N2484UA/TR CAD Models
JAN2N2484UA/TR Part Data Attributes
|
JAN2N2484UA/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N2484UA/TR
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 225 | |
JESD-30 Code | R-XDSO-N4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.36 W | |
Power Dissipation-Max (Abs) | 0.36 W | |
Reference Standard | MIL-PRF-19500 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.3 V |