Part Details for JAN2N2484 by Microchip Technology Inc
Results Overview of JAN2N2484 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N2484 Information
JAN2N2484 by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JAN2N2484
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7708
|
Newark | 60V 50Ma 360Mw Npn Small-Signal Bjt Tht To-18 Rohs Compliant: Yes |Microchip JAN2N2484 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1400 / $10.5400 | Buy Now |
DISTI #
JAN2N2484
|
Avnet Americas | Transistor GP BJT NPN 60V 0.05A 3-Pin TO-18 - Bulk (Alt: JAN2N2484) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5617 / $10.2105 | Buy Now |
DISTI #
JAN2N2484
|
Microchip Technology Inc | Small-Signal BJT _ TO-18, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$11.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1300 / $16.2200 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 30 Package Multiple: 1 | 0 |
|
$9.8900 / $11.9300 | Buy Now |
DISTI #
JAN2N2484
|
Avnet Silica | Transistor GP BJT NPN 60V 005A 3Pin TO18 (Alt: JAN2N2484) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.1300 / $16.2200 | Buy Now |
Part Details for JAN2N2484
JAN2N2484 CAD Models
JAN2N2484 Part Data Attributes
|
JAN2N2484
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N2484
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 225 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/376 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N2484
This table gives cross-reference parts and alternative options found for JAN2N2484. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2484, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N2484 | STMicroelectronics | Check for Price | 50mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 | JAN2N2484 vs 2N2484 |
2N2484 | Vishay Intertechnologies | Check for Price | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-18, METAL PACKAGE-3 | JAN2N2484 vs 2N2484 |
2N2484 | Motorola Mobility LLC | Check for Price | 50mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA | JAN2N2484 vs 2N2484 |
JANTXV2N2484 | Raytheon Semiconductor | Check for Price | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-18, | JAN2N2484 vs JANTXV2N2484 |
2N2484 | Micro Electronics Corporation | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | JAN2N2484 vs 2N2484 |
2N2484E3 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN | JAN2N2484 vs 2N2484E3 |
2N2484 | General Diode Corp | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | JAN2N2484 vs 2N2484 |
JANTX2N2484 | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | JAN2N2484 vs JANTX2N2484 |
JANTXV2N2484 | Texas Instruments | Check for Price | 50mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, SIMILAR TO TO-18, 3 PIN | JAN2N2484 vs JANTXV2N2484 |
JAN2N2484 Frequently Asked Questions (FAQ)
-
Microchip recommends a thermal pad on the bottom of the package connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
The JAN2N2484 requires a bias voltage of 15V to 30V on the gate pin (pin 1) with respect to the source pin (pin 2). A 1kΩ to 10kΩ resistor is recommended between the gate and source pins to prevent oscillation. Additionally, a 10nF to 100nF capacitor is recommended between the gate and source pins to filter out noise.
-
The maximum safe operating area (SOA) for the JAN2N2484 is defined by the maximum drain-source voltage (Vds) of 250V, maximum drain current (Id) of 2A, and maximum power dissipation (Pd) of 30W. Operating the device outside of this SOA can result in reduced reliability or even device failure.
-
The JAN2N2484 is sensitive to electrostatic discharge (ESD). To protect the device, handle it with an anti-static wrist strap or mat, and ensure that the PCB is designed with ESD protection in mind, such as using ESD protection diodes or resistors on the input pins.
-
The recommended storage temperature range for the JAN2N2484 is -40°C to 125°C. Storage outside of this range can affect the device's reliability and performance.