Part Details for JAN2N2432AUB by Microchip Technology Inc
Results Overview of JAN2N2432AUB by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N2432AUB Information
JAN2N2432AUB by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JAN2N2432AUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6354
|
Newark | 45V 100Ma 300Mw Npn 3 Pin Cer Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JAN2N2432AUB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$204.7800 / $212.9700 | Buy Now |
DISTI #
JAN2N2432AUB-ND
|
DigiKey | TRANS NPN 30V 0.1A UB Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$212.9709 | Buy Now |
DISTI #
JAN2N2432AUB
|
Avnet Americas | NPN TRANSISTOR - Bulk (Alt: JAN2N2432AUB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$191.7888 / $204.7750 | Buy Now |
DISTI #
494-JAN2N2432AUB
|
Mouser Electronics | Bipolar Transistors - BJT 45V 100mA 300mW NPN 3 Pin CER Small-Signal BJT RoHS: Not Compliant | 0 |
|
$210.5100 | Order Now |
DISTI #
JAN2N2432AUB
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$229.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$207.6400 / $609.4100 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$199.7800 / $234.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$207.6400 / $609.4100 | Buy Now |
Part Details for JAN2N2432AUB
JAN2N2432AUB CAD Models
JAN2N2432AUB Part Data Attributes
|
JAN2N2432AUB
Microchip Technology Inc
Buy Now
|
Compare Parts:
JAN2N2432AUB
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SURFACE MOUNT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-XDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/313F | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | CHOPPER | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N2432AUB
This table gives cross-reference parts and alternative options found for JAN2N2432AUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2432AUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN2N2432AUB | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-3 | JAN2N2432AUB vs JAN2N2432AUB |
JAN2N2432AUB | Defense Logistics Agency | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-3 | JAN2N2432AUB vs JAN2N2432AUB |