Part Details for JAN2N2329S by Defense Logistics Agency
Results Overview of JAN2N2329S by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N2329S Information
JAN2N2329S by Defense Logistics Agency is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for JAN2N2329S
JAN2N2329S CAD Models
JAN2N2329S Part Data Attributes
|
JAN2N2329S
Defense Logistics Agency
Buy Now
|
Compare Parts:
JAN2N2329S
Defense Logistics Agency
Silicon Controlled Rectifier, 1 Element, TO-39, TO-5, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 350 mA | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/276F | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for JAN2N2329S
This table gives cross-reference parts and alternative options found for JAN2N2329S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2329S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N2329 | Defense Logistics Agency | Check for Price | Silicon Controlled Rectifier, 0.35A I(T)RMS, 400V V(RRM), 1 Element, TO-39, TO-5, 3 PIN | JAN2N2329S vs JANTX2N2329 |
JAN2N2329 | Defense Logistics Agency | Check for Price | Silicon Controlled Rectifier, 0.35A I(T)RMS, 400V V(RRM), 1 Element, TO-39, TO-5, 3 PIN | JAN2N2329S vs JAN2N2329 |