Part Details for JAN2N2324A by Vishay HiRel Systems
Results Overview of JAN2N2324A by Vishay HiRel Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N2324A Information
JAN2N2324A by Vishay HiRel Systems is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for JAN2N2324A
JAN2N2324A CAD Models
JAN2N2324A Part Data Attributes
|
JAN2N2324A
Vishay HiRel Systems
Buy Now
|
Compare Parts:
JAN2N2324A
Vishay HiRel Systems
Silicon Controlled Rectifier, 1600mA I(T), 100V V(DRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HI-REL COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 0.075 mA | |
DC Gate Trigger Voltage-Max | 0.9 V | |
Holding Current-Max | 3 mA | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 15 A | |
On-State Voltage-Max | 2 V | |
On-state Current-Max | 1600 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Repetitive Peak Off-state Voltage | 100 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |