Part Details for JAN2N2324 by Silicon Transistor Corporation
Results Overview of JAN2N2324 by Silicon Transistor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N2324 Information
JAN2N2324 by Silicon Transistor Corporation is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for JAN2N2324
JAN2N2324 CAD Models
JAN2N2324 Part Data Attributes
|
JAN2N2324
Silicon Transistor Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N2324
Silicon Transistor Corporation
Silicon Controlled Rectifier, 2.512A I(T)RMS, 1600mA I(T), 100V V(DRM), 1 Element, TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON TRANSISTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 2 mA | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 15 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 1600 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 2.512 A | |
Reference Standard | MIL | |
Repetitive Peak Off-state Voltage | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for JAN2N2324
This table gives cross-reference parts and alternative options found for JAN2N2324. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2324, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV2N2324S | Unitrode Corporation | Check for Price | Silicon Controlled Rectifier, 2.512A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-5, | JAN2N2324 vs JANTXV2N2324S |
2N2324 | Central Semiconductor Corp | Check for Price | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-39, HERMETIC SEALED PACKAGE-3 | JAN2N2324 vs 2N2324 |
JAN2N2324S | Unitrode Corporation | Check for Price | Silicon Controlled Rectifier, 2.512A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-5, | JAN2N2324 vs JAN2N2324S |
JANTX2N2324S | Silicon Transistor Corporation | Check for Price | Silicon Controlled Rectifier, 2.512A I(T)RMS, 220mA I(T), 100V V(DRM), 1 Element, TO-39 | JAN2N2324 vs JANTX2N2324S |
2N2324SE3 | Microsemi Corporation | Check for Price | Silicon Controlled Rectifier, 0.3454A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-5, TO-5, 3 PIN | JAN2N2324 vs 2N2324SE3 |
JANTXV2N2324 | Silicon Transistor Corporation | Check for Price | Silicon Controlled Rectifier, 2.512A I(T)RMS, 1600mA I(T), 100V V(DRM), 1 Element, TO-5 | JAN2N2324 vs JANTXV2N2324 |
2N2324 | Microsemi Corporation | Check for Price | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-205AD, TO-39, 3 PIN | JAN2N2324 vs 2N2324 |
2N2324 | Unitrode Corporation | Check for Price | Silicon Controlled Rectifier, 2.512A I(T)RMS, 1.6A I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-205AD, | JAN2N2324 vs 2N2324 |
JANTX2N2324S | Unitrode Corporation | Check for Price | Silicon Controlled Rectifier, 2.512A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-5, | JAN2N2324 vs JANTX2N2324S |