Part Details for JAN2N2222AUB by VPT Components
Results Overview of JAN2N2222AUB by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N2222AUB Information
JAN2N2222AUB by VPT Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JAN2N2222AUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N2222AUB
|
Avnet Americas | - Bulk (Alt: JAN2N2222AUB) Min Qty: 165 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0035 / $7.4907 | Buy Now |
DISTI #
JAN2N2222AUB
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/255 Min Qty: 85 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.4600 | Buy Now |
Part Details for JAN2N2222AUB
JAN2N2222AUB CAD Models
JAN2N2222AUB Part Data Attributes
JAN2N2222AUB Frequently Asked Questions (FAQ)
-
The recommended storage temperature for JAN2N2222AUB is -55°C to 150°C, as per the MIL-PRF-19500 standard.
-
Yes, the JAN2N2222AUB is a radiation-hardened transistor, designed to withstand the harsh conditions of space and other high-radiation environments.
-
The maximum power dissipation for the JAN2N2222AUB is 1.5 W, as specified in the datasheet. However, this value can be derated based on the operating temperature and other factors.
-
Yes, the JAN2N2222AUB can be used in switching applications, but it's essential to ensure that the transistor is properly biased and that the switching frequency is within the recommended range to avoid overheating and premature failure.
-
Yes, the JAN2N2222AUB is compatible with lead-free soldering, but it's crucial to follow the recommended soldering profile and temperature to avoid damaging the device.