Part Details for JAN2N2222AUB/TR by Microchip Technology Inc
Results Overview of JAN2N2222AUB/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N2222AUB/TR Information
JAN2N2222AUB/TR by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JAN2N2222AUB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7706
|
Newark | 40V 800Ma 500Mw 3 Pin Cer Small-Signal Bjt Tr Ub Rohs Compliant: Yes |Microchip JAN2N2222AUB/TR RoHS: Compliant Min Qty: 128 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0800 / $5.2800 | Buy Now |
DISTI #
150-JAN2N2222AUB/TR-ND
|
DigiKey | TRANS NPN 50V 0.8A UB Min Qty: 128 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2800 | Buy Now |
DISTI #
JAN2N2222AUB/TR
|
Avnet Americas | TRANS GP BJT NPN 50V 0.8A 3TO-206AA - Tape and Reel (Alt: JAN2N2222AUB/TR) RoHS: Not Compliant Min Qty: 128 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$4.7867 / $5.1115 | Buy Now |
DISTI #
494-JAN2N2222AUB/TR
|
Mouser Electronics | Bipolar Transistors - BJT 40V 800mA 500mW 3 Pin CER Small-Signal BJT TR RoHS: Not Compliant | 0 |
|
$5.2800 | Order Now |
DISTI #
JAN2N2222AUB/TR
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$5.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5700 / $8.1200 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 61 Package Multiple: 1 | 0 |
|
$4.9500 / $5.9700 | Buy Now |
DISTI #
JAN2N2222AUB/TR
|
EBV Elektronik | TRANS GP BJT NPN 50V 08A 3TO206AA (Alt: JAN2N2222AUB/TR) RoHS: Compliant Min Qty: 128 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.5700 / $8.1200 | Buy Now |
Part Details for JAN2N2222AUB/TR
JAN2N2222AUB/TR CAD Models
JAN2N2222AUB/TR Part Data Attributes
|
JAN2N2222AUB/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N2222AUB/TR
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-XDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.5 W | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 1 V |
JAN2N2222AUB/TR Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the JAN2N2222AUB/TR is -55°C to 150°C.
-
Yes, the JAN2N2222AUB/TR is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the European Union's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
-
The maximum power dissipation for the JAN2N2222AUB/TR is 1.5 W at a case temperature of 25°C.
-
Yes, the JAN2N2222AUB/TR can be used in switching applications, but it's essential to ensure that the device is operated within its safe operating area (SOA) to prevent damage or premature failure.
-
Yes, the JAN2N2222AUB/TR is a high-reliability device, built to meet the stringent requirements of military and aerospace applications, making it suitable for use in high-reliability systems.