Part Details for JAN2N2222AP by Microchip Technology Inc
Results Overview of JAN2N2222AP by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N2222AP Information
JAN2N2222AP by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JAN2N2222AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7322
|
Newark | 40V 800Ma 500Mw Pind Small-Signal Bjt Tht To-18 Rohs Compliant: Yes |Microchip JAN2N2222AP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1300 / $13.6500 | Buy Now |
DISTI #
150-JAN2N2222AP-ND
|
DigiKey | TRANS NPN 50V 0.8A TO-18 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6500 | Buy Now |
DISTI #
JAN2N2222AP
|
Avnet Americas | SMALL-SIGNAL BJT - Bulk (Alt: JAN2N2222AP) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2880 / $13.1250 | Buy Now |
DISTI #
579-JAN2N2222AP
|
Mouser Electronics | Bipolar Transistors - BJT 40V 800mA 500mW PinD Small-Signal BJT THT RoHS: Not Compliant | 0 |
|
$13.6500 | Order Now |
DISTI #
JAN2N2222AP
|
Microchip Technology Inc | Small-Signal BJT _ TO-18, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$14.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.0300 / $27.3000 | Buy Now |
|
NAC | Small-Signal BJT, TO-18 RoHS: Compliant Min Qty: 23 Package Multiple: 1 | 0 |
|
$12.8000 / $15.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.0300 / $27.3000 | Buy Now |
Part Details for JAN2N2222AP
JAN2N2222AP CAD Models
JAN2N2222AP Part Data Attributes
JAN2N2222AP Frequently Asked Questions (FAQ)
-
The JAN2N2222AP is a military-grade version of the 2N2222AP, with more stringent testing and screening requirements, making it more reliable and suitable for high-reliability applications.
-
Yes, the JAN2N2222AP can be used in switching applications, but it's not ideal due to its relatively slow switching speed (tf = 20ns). For high-frequency switching applications, a faster transistor like the 2N2369 or 2N3904 may be more suitable.
-
To ensure proper biasing, follow the recommended biasing circuit and component values in the datasheet. Additionally, ensure the collector-emitter voltage (Vce) is within the recommended range (typically 10-20V) and the base-emitter voltage (Vbe) is around 0.7V.
-
The maximum power dissipation of the JAN2N2222AP is 0.5W, which is relatively low. Ensure that the transistor is properly heat-sinked and the power dissipation is within the recommended limits to prevent overheating and damage.
-
The JAN2N2222AP has an operating temperature range of -55°C to 150°C, making it suitable for high-temperature applications. However, the transistor's performance may degrade at higher temperatures, and the maximum power dissipation may need to be derated.