Part Details for JAN2N2219AL by Defense Logistics Agency
Results Overview of JAN2N2219AL by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N2219AL Information
JAN2N2219AL by Defense Logistics Agency is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JAN2N2219AL
JAN2N2219AL CAD Models
JAN2N2219AL Part Data Attributes
|
JAN2N2219AL
Defense Logistics Agency
Buy Now
|
Compare Parts:
JAN2N2219AL
Defense Logistics Agency
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SIMILAR TO TO-39, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | SIMILAR TO TO-39, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |
Alternate Parts for JAN2N2219AL
This table gives cross-reference parts and alternative options found for JAN2N2219AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2219AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV2N2219A | Microchip Technology Inc | $8.7335 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | JAN2N2219AL vs JANTXV2N2219A |
JANTX2N2219AL | Defense Logistics Agency | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SIMILAR TO TO-39, 3 PIN | JAN2N2219AL vs JANTX2N2219AL |
JAN2N2219 | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | JAN2N2219AL vs JAN2N2219 |
JANTXV2N2219A | Raytheon Semiconductor | Check for Price | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-39, | JAN2N2219AL vs JANTXV2N2219A |
JAN2N2219A | Raytheon Semiconductor | Check for Price | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-39, | JAN2N2219AL vs JAN2N2219A |
2N2219A | Swampscott Electronics Co Inc | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | JAN2N2219AL vs 2N2219A |
2N2219G4 | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | JAN2N2219AL vs 2N2219G4 |
JANTXV2N2219A | Motorola Mobility LLC | Check for Price | 800mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-5, SIMILAR TO TO-39, 3 PIN | JAN2N2219AL vs JANTXV2N2219A |
2N2219 | Diodes Incorporated | Check for Price | 800mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | JAN2N2219AL vs 2N2219 |
2N2219 | Micro Electronics Corporation | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | JAN2N2219AL vs 2N2219 |