Part Details for JAN2N1893 by Microchip Technology Inc
Results Overview of JAN2N1893 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N1893 Information
JAN2N1893 by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JAN2N1893
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5720
|
Newark | 80V 500Ma 800Mw Npn Power Bjt Tht To-5 Rohs Compliant: Yes |Microchip JAN2N1893 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5300 / $17.1900 | Buy Now |
DISTI #
1086-15244-ND
|
DigiKey | TRANS NPN 80V 0.5A TO-5 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1901 | Buy Now |
DISTI #
JAN2N1893
|
Avnet Americas | Trans GP BJT NPN 80V 0.5A 3-Pin TO-5 - Bulk (Alt: JAN2N1893) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4752 / $16.5250 | Buy Now |
DISTI #
494-JAN2N1893
|
Mouser Electronics | Bipolar Transistors - BJT 80V 500mA 800mW NPN Power BJT THT RoHS: Not Compliant | 87 |
|
$17.1600 / $17.7200 | Buy Now |
DISTI #
JAN2N1893
|
Microchip Technology Inc | Power BJT _ TO-5, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
21 Alternates Available |
|
$18.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.4100 / $34.3700 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 18 Package Multiple: 1 | 0 |
|
$16.1200 / $18.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.4100 / $34.3700 | Buy Now |
Part Details for JAN2N1893
JAN2N1893 CAD Models
JAN2N1893 Part Data Attributes
|
JAN2N1893
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N1893
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-609 Code | e0 | |
Qualification Status | Qualified | |
Terminal Finish | TIN LEAD |
Alternate Parts for JAN2N1893
This table gives cross-reference parts and alternative options found for JAN2N1893. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N1893, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N1893S | Microchip Technology Inc | $32.2019 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | JAN2N1893 vs JANTX2N1893S |
JANTX2N1893 | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | JAN2N1893 vs JANTX2N1893 |
2N1893 | Vishay Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | JAN2N1893 vs 2N1893 |
JAN2N1893 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for JAN2N1893 is -55°C to 150°C, although it can withstand storage temperatures from -65°C to 200°C.
-
To ensure proper biasing, connect the base to a voltage source through a resistor, and the emitter to ground through another resistor. The recommended biasing voltage is around 2.5V to 3.5V.
-
The maximum collector current rating for JAN2N1893 is 1A, but it's recommended to operate within 500mA to 800mA for optimal reliability and performance.
-
Yes, the JAN2N1893 can be used as both a switch and an amplifier. As a switch, it can handle high currents and voltages, while as an amplifier, it provides a high current gain and low noise figure.
-
To protect the JAN2N1893 from ESD, use anti-static wrist straps, mats, or packaging materials. Also, ensure that the device is handled and stored in a static-safe environment.