Part Details for JAN2N1711S by Microchip Technology Inc
Results Overview of JAN2N1711S by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N1711S Information
JAN2N1711S by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JAN2N1711S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6335
|
Newark | 75V 500Ma 800Mw Npn Short-Lead Power Bjt Tht To-39 Rohs Compliant: Yes |Microchip JAN2N1711S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.0000 / $54.0800 | Buy Now |
DISTI #
JAN2N1711S-ND
|
DigiKey | TRANS NPN 30V 0.5A TO39 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.0800 | Buy Now |
DISTI #
JAN2N1711S
|
Avnet Americas | Transistor GP BJT NPN 75V 0.5A 3-Pin TO-5 - Bulk (Alt: JAN2N1711S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$48.7008 / $52.0000 | Buy Now |
DISTI #
579-JAN2N1711S
|
Mouser Electronics | Bipolar Transistors - BJT 75V 500mA 800mW NPN Short-Lead Power BJT THT RoHS: Not Compliant | 0 |
|
$54.0800 | Order Now |
DISTI #
JAN2N1711S
|
Microchip Technology Inc | Power BJT _ TO-39, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$58.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.6400 / $141.4400 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$50.7300 / $59.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$51.6400 / $141.4400 | Buy Now |
Part Details for JAN2N1711S
JAN2N1711S CAD Models
JAN2N1711S Part Data Attributes
|
JAN2N1711S
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N1711S
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
JESD-609 Code | e0 | |
Qualification Status | Qualified | |
Terminal Finish | TIN LEAD |
Alternate Parts for JAN2N1711S
This table gives cross-reference parts and alternative options found for JAN2N1711S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N1711S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N1711 | Raytheon Semiconductor | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | JAN2N1711S vs 2N1711 |
2N1711-JQR-BE1 | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | JAN2N1711S vs 2N1711-JQR-BE1 |
2N1711-JQRE1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 500mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | JAN2N1711S vs 2N1711-JQRE1 |
2N1711 | Siemens | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | JAN2N1711S vs 2N1711 |
2N1711-JQR | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 500mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | JAN2N1711S vs 2N1711-JQR |
2N1711 | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | JAN2N1711S vs 2N1711 |
2N1711 | Semitronics Corp | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | JAN2N1711S vs 2N1711 |