Part Details for JAN2N1489 by Spectrum Control
Results Overview of JAN2N1489 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N1489 Information
JAN2N1489 by Spectrum Control is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JAN2N1489
JAN2N1489 CAD Models
JAN2N1489 Part Data Attributes
|
JAN2N1489
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
JAN2N1489
Spectrum Control
Power Bipolar Transistor, 6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 75 W | |
Power Dissipation-Max (Abs) | 75 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1 MHz | |
VCEsat-Max | 1 V |
Alternate Parts for JAN2N1489
This table gives cross-reference parts and alternative options found for JAN2N1489. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N1489, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN2N1489 | Silicon Transistor Corporation | Check for Price | Power Bipolar Transistor, 6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | JAN2N1489 vs JAN2N1489 |
2N1489 | Swampscott Electronics Co Inc | Check for Price | Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, TO-3VAR, 2 PIN | JAN2N1489 vs 2N1489 |
2N1489 | Baneasa SA | Check for Price | Power Bipolar Transistor, 6A I(C), 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | JAN2N1489 vs 2N1489 |
2N1489 | General Transistor Corp | Check for Price | Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, TO-3VAR, 2 PIN | JAN2N1489 vs 2N1489 |
JAN2N1489 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-33, 2 PIN | JAN2N1489 vs JAN2N1489 |
2N1489 | Semitronics Corp | Check for Price | Power Bipolar Transistor, 6A I(C), 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JAN2N1489 vs 2N1489 |
2N1489 | Solid State Devices Inc (SSDI) | Check for Price | Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, TO-3VAR, 2 PIN | JAN2N1489 vs 2N1489 |
2N1489 | Microchip Technology Inc | Check for Price | Power Bipolar Transistor, 6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | JAN2N1489 vs 2N1489 |
2N1489E3 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | JAN2N1489 vs 2N1489E3 |