Part Details for JAN2N1489 by Defense Logistics Agency
Results Overview of JAN2N1489 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N1489 Information
JAN2N1489 by Defense Logistics Agency is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JAN2N1489
JAN2N1489 CAD Models
JAN2N1489 Part Data Attributes
|
JAN2N1489
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
JAN2N1489
Defense Logistics Agency
Power Bipolar Transistor, 6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N1489
This table gives cross-reference parts and alternative options found for JAN2N1489. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N1489, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N3583 | Texas Instruments | Check for Price | 1A, 175V, NPN, Si, POWER TRANSISTOR, TO-66 | JAN2N1489 vs 2N3583 |
2N6671E3 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 8A I(C), 300V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin, METAL CAN-2 | JAN2N1489 vs 2N6671E3 |
2N6317 | Motorola Mobility LLC | Check for Price | 7A, 60V, PNP, Si, POWER TRANSISTOR, TO-213AA | JAN2N1489 vs 2N6317 |
2N1487 | Space Power Electronics Inc | Check for Price | Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, TO-3VAR, 2 PIN | JAN2N1489 vs 2N1487 |
2N1487 | Semitronics Corp | Check for Price | Power Bipolar Transistor, 6A I(C), 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JAN2N1489 vs 2N1487 |
2N6275 | Semicoa Semiconductors | Check for Price | Power Bipolar Transistor, 50A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JAN2N1489 vs 2N6275 |
JANTX2N6383 | Cobham Semiconductor Solutions | Check for Price | Power Bipolar Transistor, 10A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN | JAN2N1489 vs JANTX2N6383 |
2N3583 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | JAN2N1489 vs 2N3583 |
2N6278 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 50A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | JAN2N1489 vs 2N6278 |
2N6677 | STMicroelectronics | Check for Price | 15A, 350V, NPN, Si, POWER TRANSISTOR, TO-3 | JAN2N1489 vs 2N6677 |