Part Details for JAN2N1485 by Defense Logistics Agency
Results Overview of JAN2N1485 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N1485 Information
JAN2N1485 by Defense Logistics Agency is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JAN2N1485
JAN2N1485 CAD Models
JAN2N1485 Part Data Attributes
|
JAN2N1485
Defense Logistics Agency
Buy Now
|
Compare Parts:
JAN2N1485
Defense Logistics Agency
Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-8, Metal, 3 Pin, TO-8, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | TO-8, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
JEDEC-95 Code | TO-8 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-S-19500/180D | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N1485
This table gives cross-reference parts and alternative options found for JAN2N1485. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N1485, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN2N1485 | Microchip Technology Inc | $216.9423 | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-8, Metal, 3 Pin | JAN2N1485 vs JAN2N1485 |
2N1485 | Microchip Technology Inc | $57.3592 | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-8, Metal, 3 Pin | JAN2N1485 vs 2N1485 |
JANTX2N1485 | Defense Logistics Agency | Check for Price | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-8, Metal, 3 Pin, TO-8, 3 PIN | JAN2N1485 vs JANTX2N1485 |
JAN2N1485 | Spectrum Control | Check for Price | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-8, Metal, 3 Pin | JAN2N1485 vs JAN2N1485 |
JANTX2N1485 | Spectrum Control | Check for Price | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-8, Metal, 3 Pin | JAN2N1485 vs JANTX2N1485 |
2N1485 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-8, Metal, 3 Pin, | JAN2N1485 vs 2N1485 |
2N1485 | Spectrum Control | Check for Price | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-8, Metal, 3 Pin, | JAN2N1485 vs 2N1485 |
2N1485 | Advanced Semiconductor Inc | Check for Price | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-8, Metal, 3 Pin, | JAN2N1485 vs 2N1485 |