Part Details for JAN1N982C-1/TR by Microchip Technology Inc
Results Overview of JAN1N982C-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N982C-1/TR Information
JAN1N982C-1/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N982C-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7652
|
Newark | 75V 1.7Ma 270 Ohms Voltage Regulator Tht Tr Do-35 Rohs Compliant: Yes |Microchip JAN1N982C-1/TR RoHS: Compliant Min Qty: 157 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1600 / $4.3300 | Buy Now |
DISTI #
150-JAN1N982C-1/TR-ND
|
DigiKey | DIODE ZENER 75V 500MW DO204AH Min Qty: 157 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3301 | Buy Now |
DISTI #
JAN1N982C-1/TR
|
Avnet Americas | - Tape and Reel (Alt: JAN1N982C-1/TR) RoHS: Not Compliant Min Qty: 157 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.8976 / $4.1625 | Buy Now |
DISTI #
494-JAN1N982C-1/TR
|
Mouser Electronics | Zener Diodes 75V 1.7mA 270 Ohms Voltage Regulator THT TR RoHS: Not Compliant | 0 |
|
$4.3300 | Order Now |
DISTI #
JAN1N982C-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 20 Weeks, 0 Days |
0 Alternates Available |
|
$4.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5600 / $6.5400 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 75 Package Multiple: 1 | 0 |
|
$4.0600 / $4.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.5600 / $6.5400 | Buy Now |
Part Details for JAN1N982C-1/TR
JAN1N982C-1/TR CAD Models
JAN1N982C-1/TR Part Data Attributes
|
JAN1N982C-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N982C-1/TR
Microchip Technology Inc
Zener Diode, 75V V(Z), 2%, 0.4W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 270 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 2000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 75 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 56 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 73.5 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 1.7 mA |