Part Details for JAN1N914UR by VPT Components
Results Overview of JAN1N914UR by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N914UR Information
JAN1N914UR by VPT Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N914UR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N914UR
|
Avnet Americas | - Bulk (Alt: JAN1N914UR) RoHS: Not Compliant Min Qty: 433 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6565 / $2.8413 | Buy Now |
DISTI #
JAN1N914UR
|
TTI | Small Signal Switching Diodes MIL-PRF-19500/116 Min Qty: 220 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.2100 | Buy Now |
Part Details for JAN1N914UR
JAN1N914UR CAD Models
JAN1N914UR Part Data Attributes
|
JAN1N914UR
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JAN1N914UR
VPT Components
Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, MELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.125 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/116 | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N914UR
This table gives cross-reference parts and alternative options found for JAN1N914UR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N914UR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N914UR | Cobham PLC | Check for Price | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | JAN1N914UR vs JANTX1N914UR |
JANTX1N914UR | VPT Components | Check for Price | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, MELF-2 | JAN1N914UR vs JANTX1N914UR |
JANTX1N914UR | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.075A, Silicon, | JAN1N914UR vs JANTX1N914UR |
1N914UR | Cobham Semiconductor Solutions | Check for Price | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | JAN1N914UR vs 1N914UR |
1N914UR | Compensated Devices Inc | Check for Price | Rectifier Diode, 1 Element, 0.075A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | JAN1N914UR vs 1N914UR |
JAN1N914UR | MACOM | Check for Price | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, MELF-2 | JAN1N914UR vs JAN1N914UR |