Part Details for JAN1N914UR/TR by Microchip Technology Inc
Results Overview of JAN1N914UR/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N914UR/TR Information
JAN1N914UR/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N914UR/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3562
|
Newark | 100V 200Ma 2A Signal Or Computer Diode Round-End Tr Do-213Aa Rohs Compliant: Yes |Microchip JAN1N914UR/TR RoHS: Compliant Min Qty: 228 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $2.9800 | Buy Now |
DISTI #
150-JAN1N914UR/TR-ND
|
DigiKey | DIODE STANDARD 75V 200MA DO213AA Min Qty: 228 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9800 | Buy Now |
DISTI #
JAN1N914UR/TR
|
Avnet Americas | Diode Switching 75V 0.2A 2-Pin DO-213AA - Tape and Reel (Alt: JAN1N914UR/TR) RoHS: Not Compliant Min Qty: 228 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
494-JAN1N914UR/TR
|
Mouser Electronics | Small Signal Switching Diodes 100V 200mA 2A Signal or Computer Diode Round-End TR RoHS: Not Compliant | 0 |
|
$2.9700 / $2.9800 | Order Now |
DISTI #
JAN1N914UR/TR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$3.2100 | Buy Now |
|
Onlinecomponents.com | Signal Or Computer Diode Do-213Aa Rohs Compliant: Yes |Microchip JAN1N914UR/TR RoHS: Compliant | 0 |
|
$3.1400 / $4.5800 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 109 Package Multiple: 1 | 0 |
|
$2.7900 / $3.3700 | Buy Now |
|
Master Electronics | Signal Or Computer Diode Do-213Aa Rohs Compliant: Yes |Microchip JAN1N914UR/TR RoHS: Compliant | 0 |
|
$3.1400 / $4.5800 | Buy Now |
Part Details for JAN1N914UR/TR
JAN1N914UR/TR CAD Models
JAN1N914UR/TR Part Data Attributes
|
JAN1N914UR/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N914UR/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.075A, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.075 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/116L | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |