Part Details for JAN1N7048-1 by Vishay HiRel Systems
Results Overview of JAN1N7048-1 by Vishay HiRel Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N7048-1 Information
JAN1N7048-1 by Vishay HiRel Systems is a Current Regulator Diode.
Current Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JAN1N7048-1
JAN1N7048-1 CAD Models
JAN1N7048-1 Part Data Attributes
|
JAN1N7048-1
Vishay HiRel Systems
Buy Now
|
Compare Parts:
JAN1N7048-1
Vishay HiRel Systems
Current Regulator Diode, 5.1mA I(S), 3.67V V(L), Silicon, DO-7,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HI-REL COMPONENTS | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 100000 Ω | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-XALF-W2 | |
Limiting Voltage-Max | 3.67 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Regulation Current-Nom (Ireg) | 5.1 mA | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N7048-1
This table gives cross-reference parts and alternative options found for JAN1N7048-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N7048-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N7048-1 | Microchip Technology Inc | $7.8844 | Current Regulator Diode, 5.1mA I(S), 3.67V V(L), Silicon | JAN1N7048-1 vs JAN1N7048-1 |
JANS1N7048-1 | Microsemi Corporation | Check for Price | Current Regulator Diode, 5.1mA I(S), 3.67V V(L), Silicon | JAN1N7048-1 vs JANS1N7048-1 |