Part Details for JAN1N6643U by VPT Components
Results Overview of JAN1N6643U by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N6643U Information
JAN1N6643U by VPT Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N6643U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N6643U
|
Avnet Americas | - Bulk (Alt: JAN1N6643U) RoHS: Not Compliant Min Qty: 211 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
JAN1N6643U
|
TTI | Small Signal Switching Diodes MIL-PRF-19500/578 Min Qty: 110 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.0800 | Buy Now |
Part Details for JAN1N6643U
JAN1N6643U CAD Models
JAN1N6643U Part Data Attributes
|
JAN1N6643U
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JAN1N6643U
VPT Components
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 111 Weeks | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JAN1N6643U
This table gives cross-reference parts and alternative options found for JAN1N6643U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6643U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS1N6643 | VPT Components | Check for Price | Rectifier Diode, | JAN1N6643U vs JANS1N6643 |
JANTXV1N6643US | VPT Components | Check for Price | Rectifier Diode, | JAN1N6643U vs JANTXV1N6643US |
JANTX1N6643US | VPT Components | Check for Price | Rectifier Diode, | JAN1N6643U vs JANTX1N6643US |
1N6643US | VPT Components | Check for Price | Rectifier Diode, | JAN1N6643U vs 1N6643US |
JAN1N6643 | VPT Components | Check for Price | Rectifier Diode, | JAN1N6643U vs JAN1N6643 |
JANTX1N6643 | VPT Components | Check for Price | Rectifier Diode, | JAN1N6643U vs JANTX1N6643 |