Part Details for JAN1N6643 by Microchip Technology Inc
Results Overview of JAN1N6643 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N6643 Information
JAN1N6643 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N6643
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7268
|
Newark | 50V 300Ma Signal Or Computer Diode Tht Do-35 Rohs Compliant: Yes |Microchip JAN1N6643 RoHS: Compliant Min Qty: 129 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0800 / $5.2800 | Buy Now |
DISTI #
1086-20040-ND
|
DigiKey | DIODE STANDARD 50V 300MA D5D Min Qty: 129 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2800 | Buy Now |
DISTI #
JAN1N6643
|
Avnet Americas | Diode Switching 75V 0.3A 2-Pin Case D - Bulk (Alt: JAN1N6643) RoHS: Not Compliant Min Qty: 129 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7520 / $5.0750 | Buy Now |
DISTI #
494-JAN1N6643
|
Mouser Electronics | Small Signal Switching Diodes 50V 300mA Signal or Computer Diode THT RoHS: Not Compliant | 0 |
|
$5.1700 / $5.2800 | Order Now |
DISTI #
JAN1N6643
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 23 Weeks, 0 Days |
0 Alternates Available |
|
$5.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5600 / $7.9400 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 61 Package Multiple: 1 | 0 |
|
$4.9500 / $5.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.5600 / $7.9400 | Buy Now |
Part Details for JAN1N6643
JAN1N6643 CAD Models
JAN1N6643 Part Data Attributes
|
JAN1N6643
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6643
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N6643
This table gives cross-reference parts and alternative options found for JAN1N6643. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6643, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N6643 | Compensated Devices Inc | Check for Price | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | JAN1N6643 vs JAN1N6643 |
JANTXV1N6643 | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, | JAN1N6643 vs JANTXV1N6643 |
JANTX1N6643 | Cobham Semiconductor Solutions | Check for Price | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | JAN1N6643 vs JANTX1N6643 |
JANS1N6643 | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, 1 Element, 0.3A, Silicon, SIMILAR TO DO-35, 2 PIN | JAN1N6643 vs JANS1N6643 |
JANS1N6643 | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon | JAN1N6643 vs JANS1N6643 |
JANTXV1N6643 | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon, DO-35 | JAN1N6643 vs JANTXV1N6643 |
JANS1N6643 | Cobham PLC | Check for Price | Rectifier Diode, 1 Element, 0.3A, Silicon, SIMILAR TO DO-35, 2 PIN | JAN1N6643 vs JANS1N6643 |
1N6643U | Cobham PLC | Check for Price | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | JAN1N6643 vs 1N6643U |
JANS1N6643 | Compensated Devices Inc | Check for Price | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | JAN1N6643 vs JANS1N6643 |