Part Details for JAN1N6642UB2R/TR by Microchip Technology Inc
Results Overview of JAN1N6642UB2R/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N6642UB2R/TR Information
JAN1N6642UB2R/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N6642UB2R/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9633
|
Newark | 75V 300Ma 3 Pin Cer Signal Or Computer Diode Smt Tr Rohs Compliant: Yes |Microchip JAN1N6642UB2R/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0000 / $24.9600 | Buy Now |
DISTI #
150-JAN1N6642UB2R/TR-ND
|
DigiKey | DIODE STANDARD 75V 300MA UB2 Min Qty: 100 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$24.9600 | Buy Now |
DISTI #
JAN1N6642UB2R/TR
|
Avnet Americas | Switching Diode - Tape and Reel (Alt: JAN1N6642UB2R/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$22.6368 / $24.1728 | Buy Now |
DISTI #
579-JAN1N6642UB2R/TR
|
Mouser Electronics | Small Signal Switching Diodes 75V 300mA 3 Pin CER Signal or Computer Diode SMT TR RoHS: Compliant | 0 |
|
$24.9600 | Order Now |
DISTI #
JAN1N6642UB2R/TR
|
Microchip Technology Inc | Signal or Computer Diode _ UB, Projected EOL: 2049-11-29 COO: United States of America Lead time: 35 Weeks, 0 Days |
0 Alternates Available |
|
$22.6600 / $26.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.8300 / $49.9200 | Buy Now |
|
NAC | Signal or Computer Diode, RoHS: Compliant Min Qty: 13 Package Multiple: 1 | 0 |
|
$23.4100 / $27.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.8300 / $49.9200 | Buy Now |