Part Details for JAN1N6640U by VPT Components
Results Overview of JAN1N6640U by VPT Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N6640U Information
JAN1N6640U by VPT Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N6640U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N6640U
|
Avnet Americas | - Bulk (Alt: JAN1N6640U) RoHS: Not Compliant Min Qty: 136 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for JAN1N6640U
JAN1N6640U CAD Models
JAN1N6640U Part Data Attributes
|
JAN1N6640U
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JAN1N6640U
VPT Components
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 111 Weeks | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 0.2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N6640U
This table gives cross-reference parts and alternative options found for JAN1N6640U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6640U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6640U | VPT Components | Check for Price | Rectifier Diode, | JAN1N6640U vs 1N6640U |
JANTXV1N6641US | VPT Components | Check for Price | Rectifier Diode, | JAN1N6640U vs JANTXV1N6641US |
JANTXV1N6640U | VPT Components | Check for Price | Rectifier Diode, | JAN1N6640U vs JANTXV1N6640U |
BAS86-M-08 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, | JAN1N6640U vs BAS86-M-08 |
JANS1N6640U | VPT Components | Check for Price | Rectifier Diode, | JAN1N6640U vs JANS1N6640U |
JANTX1N6640US | VPT Components | Check for Price | Rectifier Diode, | JAN1N6640U vs JANTX1N6640US |
JANTX1N6641 | VPT Components | Check for Price | Rectifier Diode, | JAN1N6640U vs JANTX1N6641 |
LL4150T/R7 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | JAN1N6640U vs LL4150T/R7 |
BAS86 | Surge Components Inc | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 50V V(RRM), Silicon, MELF-2 | JAN1N6640U vs BAS86 |
JANS1N6641US | VPT Components | Check for Price | Rectifier Diode, | JAN1N6640U vs JANS1N6641US |