Part Details for JAN1N6391 by Microchip Technology Inc
Results Overview of JAN1N6391 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N6391 Information
JAN1N6391 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N6391
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-15967-ND
|
DigiKey | DIODE SCHOTTKY 45V 22.5A DO203AA Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JAN1N6391
|
Microchip Technology Inc | Power Schottky _ DO-4, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 35 Weeks, 0 Days |
0 Alternates Available |
|
$336.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$300.6800 / $859.8600 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$300.6800 / $859.8600 | Buy Now |
Part Details for JAN1N6391
JAN1N6391 CAD Models
JAN1N6391 Part Data Attributes
|
JAN1N6391
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6391
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 45V V(RRM), Silicon, DO-203AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-4, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | REVERSE ENERGY TESTED | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/553 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 15000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JAN1N6391
This table gives cross-reference parts and alternative options found for JAN1N6391. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6391, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6391 | Microchip Technology Inc | $51.3773 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 45V V(RRM), Silicon, DO-203AA | JAN1N6391 vs 1N6391 |
JAN1N6391 | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 45V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | JAN1N6391 vs JAN1N6391 |
JAN1N6391 | Unitrode Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, Silicon, | JAN1N6391 vs JAN1N6391 |
JAN1N6391 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the JAN1N6391 is -40°C to 125°C, although it can withstand storage temperatures from -65°C to 150°C.
-
To ensure proper biasing, connect the anode (A) to a voltage source, and the cathode (K) to a current-limiting resistor. The recommended bias voltage is between 1.2V and 1.4V, with a maximum current of 100mA.
-
The typical reverse recovery time for the JAN1N6391 is around 50ns, although this can vary depending on the specific application and operating conditions.
-
Yes, the JAN1N6391 is suitable for high-frequency switching applications up to 100kHz, but it's essential to consider the device's switching losses, thermal management, and PCB layout to ensure reliable operation.
-
To prevent electrostatic discharge (ESD) damage, handle the JAN1N6391 with ESD-safe equipment, wear an ESD wrist strap, and ensure the device is stored in an ESD-protective package or bag.