Part Details for JAN1N6350DUS by Microchip Technology Inc
Results Overview of JAN1N6350DUS by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N6350DUS Information
JAN1N6350DUS by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N6350DUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7287
|
Newark | 120V 1Ma 600 Ohms Voltage Regulator Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N6350DUS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.4000 / $43.0600 | Buy Now |
DISTI #
150-JAN1N6350DUS-ND
|
DigiKey | DIODE ZENER 120V 500MW SQ-MELF Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.0603 | Buy Now |
DISTI #
JAN1N6350DUS
|
Avnet Americas | Diode Zener Single 120V 1% 0.5W 2-Pin B-SQ MELF - Bulk (Alt: JAN1N6350DUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$38.7744 / $41.4000 | Buy Now |
DISTI #
579-JAN1N6350DUS
|
Mouser Electronics | Zener Diodes 120V 1mA 600 Ohms Voltage Regulator SQ SMT RoHS: Not Compliant | 0 |
|
$46.3700 | Order Now |
DISTI #
JAN1N6350DUS
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines |
0 Alternates Available |
|
$46.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.1100 / $112.6100 | Buy Now |
|
NAC | Voltage Regulator, B-Body Sq. Melf RoHS: Compliant Min Qty: 7 Package Multiple: 1 | 0 |
|
$40.3900 / $47.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$41.1100 / $112.6100 | Buy Now |
Part Details for JAN1N6350DUS
JAN1N6350DUS CAD Models
JAN1N6350DUS Part Data Attributes
|
JAN1N6350DUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6350DUS
Microchip Technology Inc
Zener Diode, 120V V(Z), 1%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 600 Ω | |
JESD-30 Code | O-LELF-R2 | |
Knee Impedance-Max | 3200 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 120 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 91 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 1 mA |