Part Details for JAN1N6342US by Sensitron Semiconductors
Results Overview of JAN1N6342US by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N6342US Information
JAN1N6342US by Sensitron Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N6342US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N6342US
|
Avnet Americas | - Bag (Alt: JAN1N6342US) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$8.8889 | Buy Now |
Part Details for JAN1N6342US
JAN1N6342US CAD Models
JAN1N6342US Part Data Attributes
|
JAN1N6342US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAN1N6342US
Sensitron Semiconductors
Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | MELF | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 56 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.2 mA |
Alternate Parts for JAN1N6342US
This table gives cross-reference parts and alternative options found for JAN1N6342US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6342US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6342US | Microchip Technology Inc | $15.0825 | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional | JAN1N6342US vs 1N6342US |
JAN1N6342US | Microchip Technology Inc | $16.4187 | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional | JAN1N6342US vs JAN1N6342US |
JANTX1N6342US | Microchip Technology Inc | $18.6398 | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional | JAN1N6342US vs JANTX1N6342US |
JANTXV1N6342US | Microchip Technology Inc | $22.9820 | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional | JAN1N6342US vs JANTXV1N6342US |