Part Details for JAN1N6337 by Sensitron Semiconductors
Results Overview of JAN1N6337 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N6337 Information
JAN1N6337 by Sensitron Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JAN1N6337
JAN1N6337 CAD Models
JAN1N6337 Part Data Attributes
|
JAN1N6337
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAN1N6337
Sensitron Semiconductors
Zener Diode, 36V V(Z), Silicon, Unidirectional, DO-35,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 36 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Working Test Current | 3.4 mA |
Alternate Parts for JAN1N6337
This table gives cross-reference parts and alternative options found for JAN1N6337. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6337, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N6337U | Sensitron Semiconductors | Check for Price | Zener Diode, 36V V(Z), Silicon, Unidirectional, MELF-2 | JAN1N6337 vs JAN1N6337U |
JANTXV1N6337 | Sensitron Semiconductors | Check for Price | Zener Diode, 36V V(Z), Silicon, Unidirectional, DO-35, | JAN1N6337 vs JANTXV1N6337 |
JANTX1N6337 | Sensitron Semiconductors | Check for Price | Zener Diode, 36V V(Z), Silicon, Unidirectional, DO-35, | JAN1N6337 vs JANTX1N6337 |