Part Details for JAN1N6336US by Microchip Technology Inc
Results Overview of JAN1N6336US by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N6336US Information
JAN1N6336US by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N6336US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5680
|
Newark | 33V 3.8Ma 40 Ohms Voltage Regulator Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N6336US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2800 / $13.8100 | Buy Now |
DISTI #
1086-19898-ND
|
DigiKey | DIODE ZENER 33V 500MW SQ-MELF Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8100 | Buy Now |
DISTI #
JAN1N6336US
|
Avnet Americas | Zener Single 33V 500mW 2-Pin MELF - Bulk (Alt: JAN1N6336US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4320 / $13.2750 | Buy Now |
DISTI #
494-JAN1N6336US
|
Mouser Electronics | Zener Diodes 33V 3.8mA 40 Ohms Voltage Regulator SQ SMT RoHS: Not Compliant | 0 |
|
$13.8100 | Order Now |
DISTI #
JAN1N6336US
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$14.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.1800 / $27.6100 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 23 Package Multiple: 1 | 0 |
|
$12.9500 / $15.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.1800 / $27.6100 | Buy Now |
Part Details for JAN1N6336US
JAN1N6336US CAD Models
JAN1N6336US Part Data Attributes
|
JAN1N6336US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6336US
Microchip Technology Inc
Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | O-LELF-R2 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 33 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.8 mA |
Alternate Parts for JAN1N6336US
This table gives cross-reference parts and alternative options found for JAN1N6336US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6336US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N6336US | Microchip Technology Inc | $25.1930 | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional | JAN1N6336US vs JANTXV1N6336US |
JAN1N6336US | Bkc Semiconductors Inc | Check for Price | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, | JAN1N6336US vs JAN1N6336US |
1N6336US | Bkc Semiconductors Inc | Check for Price | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, | JAN1N6336US vs 1N6336US |
JANS1N6336US | Sensitron Semiconductors | Check for Price | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | JAN1N6336US vs JANS1N6336US |