Part Details for JAN1N6332US/TR by Microchip Technology Inc
Results Overview of JAN1N6332US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N6332US/TR Information
JAN1N6332US/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N6332US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9561
|
Newark | 22V 5.6Ma 20 Ohms Voltage Regulator Sq Smt Tr Rohs Compliant: Yes |Microchip JAN1N6332US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4000 / $13.9400 | Buy Now |
DISTI #
150-JAN1N6332US/TR-ND
|
DigiKey | DIODE ZENER 22V 500MW SQ-MELF Min Qty: 100 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.9401 | Buy Now |
DISTI #
JAN1N6332US/TR
|
Avnet Americas | Zener Single 22V 500mW 2-Pin MELF - Tape and Reel (Alt: JAN1N6332US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$12.6389 / $13.4965 | Buy Now |
DISTI #
579-JAN1N6332US/TR
|
Mouser Electronics | Zener Diodes 22V 5.6mA 20 Ohms Voltage Regulator SQ SMT TR RoHS: Compliant | 0 |
|
$13.9400 | Order Now |
DISTI #
JAN1N6332US/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-11-29 COO: Philippines Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$12.6500 / $15.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.3100 / $27.8700 | Buy Now |
|
NAC | Voltage Regulator, RoHS: Compliant Min Qty: 23 Package Multiple: 1 | 0 |
|
$13.0700 / $15.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.3100 / $27.8700 | Buy Now |