Part Details for JAN1N6329C by Microchip Technology Inc
Results Overview of JAN1N6329C by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N6329C Information
JAN1N6329C by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N6329C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7198
|
Newark | 16V 7.8Ma 12 Ohms Voltage Regulator Tht B-Body Rohs Compliant: Yes |Microchip JAN1N6329C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.0300 / $34.3500 | Buy Now |
DISTI #
150-JAN1N6329C-ND
|
DigiKey | DIODE ZENER 16V 500MW DO204AH Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.3502 | Buy Now |
DISTI #
JAN1N6329C
|
Avnet Americas | Diode Zener Single 16V 2% 0.5W 2-Pin DO-35 - Bulk (Alt: JAN1N6329C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$30.9312 / $33.0250 | Buy Now |
DISTI #
579-JAN1N6329C
|
Mouser Electronics | Zener Diodes 16V 7.8mA 12 Ohms Voltage Regulator THT RoHS: Not Compliant | 0 |
|
$34.3500 | Order Now |
DISTI #
JAN1N6329C
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 COO: Philippines Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$36.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.8000 / $89.8300 | Buy Now |
|
NAC | Voltage Regulator, B-Body RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$32.2200 / $37.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.8000 / $89.8300 | Buy Now |